Add To Favorites
Product Overview
Digi-Key Part Number 410-1143-ND
Quantity Available 588
Can ship immediately
Manufacturer

Manufacturer Part Number

4306-030LF

Description CAP FEEDTHRU 2700PF 100V AXIAL
Expanded Description 2700pF Feed Through Capacitor 100V 5A Axial, Press Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 4306-030
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4306
Packaging ? Bulk ?
Part Status Active
Capacitance 2700pF
Tolerance 0%, +100%
Voltage - Rated 100V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 25dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Press Fit
Size / Dimension 0.146" Dia x 0.110" L (3.71mm x 2.79mm)
Height (Max) -
Thread Size -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 410-1143
4306030LF

17:25:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,31000 12,31
10 10,49200 104,92
25 8,14240 203,56
50 7,75460 387,73
100 7,29850 729,85
250 6,61428 1.653,57
500 6,38620 3.193,10
1.000 6,15812 6.158,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback