Add To Favorites
Product Overview
Digi-Key Part Number 410-1120-ND
Quantity Available 2.734
Can ship immediately
Manufacturer

Manufacturer Part Number

4306-005LF

Description CAP FEEDTHRU 50PF 200V AXIAL
Expanded Description 50pF Feed Through Capacitor 200V 5A Axial, Press Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 4306-005
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4306
Packaging ? Bulk ?
Part Status Active
Capacitance 50pF
Tolerance 0%, +100%
Voltage - Rated 200V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 10dB @ 1GHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Press Fit
Size / Dimension 0.146" Dia x 0.110" L (3.71mm x 2.79mm)
Height (Max) -
Thread Size -
 
Additional Resources
Standard Package ? 100
Other Names 410-1120
4306005LF

23:58:15 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,35000 8,35
10 7,10900 71,09
25 5,51760 137,94
50 5,25500 262,75
100 4,94580 494,58
250 4,48216 1.120,54
500 4,32760 2.163,80
1.000 4,17305 4.173,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback