Add To Favorites
Product Overview
Digi-Key Part Number 410-1117-ND
Quantity Available 309
Can ship immediately
Manufacturer

Manufacturer Part Number

4304-011LF

Description CAP FEEDTHRU 0.05UF 50V AXIAL
Expanded Description 0.05µF Feed Through Capacitor 50V 5A Axial, Press Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 4304-011
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4304
Packaging ? Bulk ?
Part Status Active
Capacitance 0.05µF
Tolerance 0%, +100%
Voltage - Rated 50V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 45dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Press Fit
Size / Dimension 0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max) -
Thread Size -
 
Additional Resources
Standard Package ? 100
Other Names 410-1117
4304011LF

02:46:36 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,14000 18,14
10 16,84400 168,44
25 14,25200 356,30
50 13,82020 691,01
100 12,95640 1.295,64
250 11,66076 2.915,19
500 11,22888 5.614,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback