Add To Favorites
Product Overview
Digi-Key Part Number 410-1116-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

4304-003LF

Description CAP FEEDTHRU 100PF 200V AXIAL
Expanded Description 100pF Feed Through Capacitor 200V 5A Axial, Press Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 4304-003
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4304
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance 0%, +100%
Voltage - Rated 200V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 3dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Press Fit
Size / Dimension 0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max) -
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 410-1116
4304003LF

06:50:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,66000 18,66
10 17,33100 173,31
25 14,66480 366,62
50 14,22060 711,03
100 13,33180 1.333,18
250 11,99864 2.999,66
500 11,55424 5.777,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback