Add To Favorites
Product Overview
Digi-Key Part Number 410-1115-ND
Quantity Available 214
Can ship immediately

Factory Stock ?: 190
Manufacturer

Manufacturer Part Number

4304-000LF

Description CAP FEEDTHRU 10PF 200V AXIAL
Expanded Description 10pF Feed Through Capacitor 200V 5A Axial, Press Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 4304-000
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4304
Packaging ? Bulk ?
Part Status Active
Capacitance 10pF
Tolerance 0%, +100%
Voltage - Rated 200V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 5dB @ 1GHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Press Fit
Size / Dimension 0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max) -
Thread Size -
 
Additional Resources
Standard Package ? 1
Other Names 410-1115
4304000LF

17:52:39 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,40000 16,40
10 15,90000 159,00
25 15,40320 385,08
50 14,90640 745,32
100 14,40940 1.440,94
250 12,91876 3.229,69
500 12,42186 6.210,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback