Add To Favorites
Product Overview
Digi-Key Part Number 410-1110-ND
Quantity Available 666
Can ship immediately
Manufacturer

Manufacturer Part Number

4300-024LF

Description CAP FEEDTHRU 100V AXIAL
Expanded Description Feed Through Capacitor 100V 5A Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 4300-024
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4300
Packaging ? Bulk ?
Part Status Active
Capacitance -
Tolerance -
Voltage - Rated 100V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial
Size / Dimension 0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max) -
Thread Size -
 
Additional Resources
Standard Package ? 1
Other Names 410-1110
4300024LF

15:40:12 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,27000 8,27
10 7,04800 70,48
25 5,46960 136,74
50 5,20900 260,45
100 4,90250 490,25
250 4,44292 1.110,73
500 4,28970 2.144,85
1.000 4,13650 4.136,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback