Add To Favorites
Product Overview
Digi-Key Part Number 410-1104-ND
Quantity Available 354
Can ship immediately
Manufacturer

Manufacturer Part Number

4300-008LF

Description CAP FEEDTHRU 200V AXIAL
Expanded Description Feed Through Capacitor 200V 5A Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 4300-008
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4300
Packaging ? Bulk ?
Part Status Active
Capacitance -
Tolerance -
Voltage - Rated 200V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 5dB @ 1GHz
Temperature Coefficient -
Ratings -
Package / Case Axial
Size / Dimension 0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max) -
Thread Size -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 410-1104
4300008LF

16:03:21 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,29000 8,29
10 7,06400 70,64
25 5,48240 137,06
50 5,22140 261,07
100 4,91420 491,42
250 4,45348 1.113,37
500 4,29990 2.149,95
1.000 4,14634 4.146,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback