Add To Favorites
Product Overview
Digi-Key Part Number 410-1098-ND
Quantity Available 496
Can ship immediately
Manufacturer

Manufacturer Part Number

4300-001LF

Description CAP FEEDTHRU 200V AXIAL
Expanded Description Feed Through Capacitor 200V 5A Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 4300-001
Product Training Modules Tusonix
Catalog Page 1587 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4300
Packaging ? Bulk ?
Part Status Active
Capacitance -
Tolerance -
Voltage - Rated 200V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 15dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial
Size / Dimension 0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max) -
Thread Size -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 410-1098
4300001LF

17:31:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,07000 8,07
10 6,87100 68,71
25 5,33280 133,32
50 5,07880 253,94
100 4,78000 478,00
250 4,33192 1.082,98
500 4,18252 2.091,26
1.000 4,03315 4.033,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback