Add To Favorites
Product Overview
Digi-Key Part Number 410-1269-ND
Quantity Available 497
Can ship immediately
Manufacturer

Manufacturer Part Number

2499-003-X7R0-101MLF

Description CAP FEEDTHRU 100PF 250V AXIAL
Expanded Description 100pF Feed Through Capacitor 250V 20A Axial, Bushing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2499-003-X7R0-101M
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 2499
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 250V
Current 20A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Package / Case Axial, Bushing
Size / Dimension 0.250" Dia x 0.468" L (6.35mm x 11.89mm)
Height (Max) -
Thread Size 12-28
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2499003B101MLF
2499003X7R0101MLF
410-1269

14:10:27 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,80000 6,80
10 6,04200 60,42
25 5,73960 143,49
50 5,28640 264,32
100 4,83330 483,33
250 4,38016 1.095,04
500 4,15360 2.076,80
1.000 3,85152 3.851,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback