Add To Favorites
Product Overview
Digi-Key Part Number 410-1265-ND
Quantity Available 201
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

2425-018-X7R0-102PLF

Description CAP FEEDTHRU 1000PF 100V AXIAL
Expanded Description 1000pF Feed Through Capacitor 100V 20A Axial, Bushing, 1 Turret Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2425-018-X7R0-102P
4000R7 Part 2
PCN Design/Specification Multiple Devices Epoxy 03/May/2012
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 2425
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance 0%, +100%
Voltage - Rated 100V
Current 20A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Package / Case Axial, Bushing, 1 Turret Lead
Size / Dimension 0.187" Dia x 0.359" L (4.75mm x 9.12mm)
Height (Max) -
Thread Size 8-32
 
Additional Resources
Standard Package ? 100
Other Names 2425018B102PLF
2425018X7R0102PLF
410-1265

08:54:48 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,94000 14,94
10 14,19100 141,91
25 13,44400 336,10
50 11,95000 597,50
100 11,20320 1.120,32
250 10,45632 2.614,08
500 9,93350 4.966,75
1.000 9,33600 9.336,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback