Add To Favorites
Product Overview
Digi-Key Part Number 365-1558-1-ND
Quantity Available 4.269
Can ship immediately
Manufacturer

Manufacturer Part Number

OVSA1ABLCR8

Description LED AMBER 591NM 4SMD 4PLCC
Expanded Description Amber 591nm LED Indication - Discrete 2.5V 4-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OVSA1xBLCR8 Series
Product Training Modules LED Thermal Management
Catalog Page 2658 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 5000mcd
Lens Style/Size Round with Domed Top, 2.60mm
Voltage - Forward (Vf) (Typ) 2.5V
Current - Test 50mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 591nm
Wavelength - Peak -
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 3.55mm
 
Additional Resources
Standard Package ? 1
Other Names 365-1558-1

03:36:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
100 0,37320 37,32
250 0,35984 89,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 365-1558-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 4.200 - Immediate
  • Unit Price: 0,34650
  • Digi-Reel® ? : 365-1558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.269 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback