Add To Favorites
Product Overview
Digi-Key Part Number 365-1503-1-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

OVQ12S30R7

Description LED LT STRIP FLEX 625NM RED
Expanded Description LED Lighting COBs, Engines, Modules LED Engine - Red Linear Light Strip, Flexible
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OVQ12S30x7
Product Training Modules LED Thermal Management
Video File Optek Flexible LED Lighting Strips – Another Geek Moment
Featured Product OVQ Series Flexible LED Light Strip
Catalog Page 2660 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type LED Engine
Color Red
CCT (K) -
Wavelength 625nm
Configuration Linear Light Strip, Flexible
Flux @ Current/Temperature - Test -
Current - Test 158mA
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max 158mA
CRI (Color Rendering Index) -
Viewing Angle 120°
Features -
Size / Dimension 500.00mm L x 8.00mm W
Height 2.29mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 365-1503-1

11:12:07 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,26000 10,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 365-1503-2-ND
  • Minimum Quantity: 10
  • Quantity Available: 130 - Immediate
  • Unit Price: 10,26200
Send Feedback