Add To Favorites
Product Overview
Digi-Key Part Number 365-1835-5-ND
Quantity Available 1.214
Can ship immediately
Manufacturer

Manufacturer Part Number

OPF2416TC

Description RCVR MOD FIBR OPTIC 125 MHZ DIP
Expanded Description Fiber Optic Receiver General Purpose 155Mbps -7.6dBm 4.75 V ~ 5.25 V 15mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series -
Part Status Active
Data Rate 155Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Power - Minimum Receivable -7.6dBm
Current - Supply 15mA
Applications General Purpose
 
Additional Resources
Standard Package ? 25
Other Names 365-1835
365-1835-5
365-1835-ND
OPF2416TC-ND

16:16:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,10000 13,10
100 12,58310 1.258,31
250 12,09356 3.023,39
500 11,65202 5.826,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback