Add To Favorites
Product Overview
Digi-Key Part Number 987-1383-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

P084E-7CBR10K

Description POT 10K OHM 1/20W PLASTIC LINEAR
Expanded Description 10k Ohm 4 Gang Linear Panel Mount Potentiometer Rotary, SPST 1 Turn Conductive Plastic 0.05W, 1/20W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets P08x Model
Product Attributes Select All
Categories
Manufacturer

TT Electronics/BI

Series P08x
Packaging ? Tray ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 4
Built in Switch Rotary, SPST
Power (Watts) 0.05W, 1/20W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Flatted
Actuator Length 0.827" (21.00mm)
Actuator Diameter 0.138" (3.50mm)
Bushing Thread M7 x 0.75
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names 987-1383

18:18:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,87000 5,87
10 5,38400 53,84
25 4,79720 119,93
50 4,50340 225,17
100 4,11180 411,18
250 3,32860 832,15
500 3,13278 1.566,39
1.000 2,93699 2.936,99
5.000 2,64329 13.216,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback