Add To Favorites
Product Overview
Digi-Key Part Number 987-1031-1-ND
Quantity Available 1.617
Can ship immediately
Manufacturer

Manufacturer Part Number

43WR10LFTR

Description TRIMMER 10 OHM 0.125W SMD
Expanded Description 10 Ohm 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 43 Model
RoHS Information Cert. of Compliance
Product Attributes Select All
Categories
Manufacturer

TT Electronics/BI

Series 43
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.161" x 0.125" Face x 0.161" H (4.10mm x 3.18mm x 4.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 987-1031-1

13:26:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 3,14
10 2,74900 27,49
25 2,45480 61,37
50 2,30740 115,37
100 2,25830 225,83
250 2,16012 540,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 987-1031-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,77946
  • Digi-Reel® ? : 987-1031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.617 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback