Add To Favorites
Product Overview
Digi-Key Part Number 1460-1045-ND
Quantity Available 1.500
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC389-LA

Description IC MOTOR CTLR SPI 32QFN
Expanded Description Multiphase Motor Driver Power MOSFET SPI, Step/Direction 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TMC389
RoHS Information RoHS Complinat Statement
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Tray ?
Part Status Active
Motor Type - Stepper Multiphase
Motor Type - AC, DC -
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface SPI, Step/Direction
Technology Power MOSFET
Step Resolution 1 ~ 1/256
Applications General Purpose
Current - Output -
Voltage - Supply 3.3 V ~ 5 V
Voltage - Load 9 V ~ 60 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
For Use With
You May Also Be Interested In
  • SI-7510 - Sanken | SI-7510-ND DigiKey Electronics
  • SI-7510
  • Sanken
  • IC BRIDGE DRIVER PAR 30DIP
  • Unit Price 6,00000
  • SI-7510-ND
Additional Resources
Standard Package ? 490
Other Names 00-0090
1460-1045

05:01:20 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,35000 14,35
10 13,04800 130,48
25 12,06960 301,74
100 11,09090 1.109,09
250 10,11228 2.528,07
500 9,45986 4.729,93
1.000 8,67699 8.676,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback