Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 237-1568-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 160
Manufacturer

Manufacturer Part Number

F10-250-C2-B

Description XFRMR LAMINATED 2.4VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets F10-250-C2
Video File Next-Gen UL Class 2/3 PC Mount Split PackTM Transformers
3D Model F10-250-C2-B
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series Split Pack™, Class 2/3, F
Part Status Active
Type Laminated Core
Voltage - Primary 115V
Voltage - Secondary (Full Load) Parallel 5V, Series 10V
Current - Output (Max) Parallel 500mA, Series 250mA
Primary Winding(s) Single
Secondary Winding(s) Dual
Center Tap No
Power - Max 2.5 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 34.93mm L x 28.58mm W
Height - Seated (Max) 30.15mm
Voltage - Isolation 2500Vrms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 237-1568

04:30:07 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,56000 4,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback