Add To Favorites
Product Overview
Digi-Key Part Number 237-1907-ND
Quantity Available 127
Can ship immediately

Factory Stock ?: 672
Manufacturer

Manufacturer Part Number

F-133P

Description POWER TRANSFORMER PCB MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets F-133P Datasheet
3D Model F-133P
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series -
Part Status Active
Type Laminated Core
Voltage - Primary 115V
Voltage - Secondary (Full Load) Parallel 15V, Series 30V
Current - Output (Max) Parallel 100mA, Series 50mA
Primary Winding(s) Single
Secondary Winding(s) Dual
Center Tap No
Power - Max 1.5 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 35.31mm L x 39.67mm W
Height - Seated (Max) 30.15mm
Voltage - Isolation 1500Vrms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 84
Other Names 237-1907

19:36:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,98000 6,98
10 5,42500 54,25
25 5,27840 131,96
50 4,54560 227,28
100 4,34010 434,01
250 4,25216 1.063,04
500 4,17884 2.089,42
1.000 4,10554 4.105,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback