Add To Favorites
Product Overview
Digi-Key Part Number TPH1R005PLL1QCT-ND
Quantity Available 8.058
Can ship immediately
Manufacturer

Manufacturer Part Number

TPH1R005PL,L1Q

Description MOSFET N-CH 45V 150A
Expanded Description N-Channel 45V 150A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TPH1R005PL
Featured Product U-MOSⅧ-H MOSFETs
40 V and 45 V Ultra-High-Efficiency MOSFETs
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 45V
Current - Continuous Drain (Id) @ 25°C 150A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 99nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 9600pF @ 22.5V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 960mW (Ta), 170W (Tc)
Rds On (Max) @ Id, Vgs 1.04 mOhm @ 50A, 10V
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP Advance
Package / Case 8-PowerVDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TPH1R005PLL1QCT

10:58:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,71000 17,10
25 1,52720 38,18
100 1,37460 137,46
250 1,22192 305,48
500 1,06916 534,58
1.000 0,88588 885,88
2.500 0,82478 2.061,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPH1R005PLL1QTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,77110
  • Digi-Reel® ? : TPH1R005PLL1QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.058 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback