Add To Favorites
Product Overview
Digi-Key Part Number TPH1110FNHL1QCT-ND
Quantity Available 8.144
Can ship immediately
Manufacturer

Manufacturer Part Number

TPH1110FNH,L1Q

Description MOSFET N-CH 250V 15A 8-SOP
Expanded Description N-Channel 250V 10A (Ta) 1.6W (Ta), 57W (Tc) Surface Mount 8-SOP Advance
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TPH1110FNH
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 300µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 100V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.6W (Ta), 57W (Tc)
Rds On (Max) @ Id, Vgs 112 mOhm @ 5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP Advance
Package / Case 8-PowerVDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TPH1110FNH,L1QCT
TPH1110FNH,L1QCT-ND
TPH1110FNHL1QCT

20:15:21 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,47800 14,78
25 1,32000 33,00
100 1,18780 118,78
250 1,05580 263,95
500 0,92384 461,92
1.000 0,76547 765,47
2.500 0,71268 1.781,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPH1110FNHL1QTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,66629
  • Digi-Reel® ? : TPH1110FNHL1QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback