Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number TLP705FCT-ND
Quantity Available 648
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP705(TP,F)

Description OPTOISO 5KV GATE DRIVER 6SDIP GW
Expanded Description 450mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TLP705
Photocouplers/Relays Catalog -
Product Training Modules IC Photocoupler Overview
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2484 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Propagation Delay tpLH / tpHL (Max) 170ns, 170ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Current - Output High, Low 300mA, 300mA
Current - Peak Output 450mA
Voltage - Forward (Vf) (Typ) 1.6V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 10 V ~ 20 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.268", 6.80mm Width)
Supplier Device Package 6-SDIP Gull Wing
Approvals UR
 
Additional Resources
Standard Package ? 1
Other Names TLP705FCT

12:26:05 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,93100 19,31
25 1,43280 35,82
100 1,24610 124,61
250 1,12148 280,37
500 0,99686 498,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP705FTR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,77880
Send Feedback