Add To Favorites
Product Overview
Digi-Key Part Number TLP371TP1FCT-ND
Quantity Available 1.677
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP371(TP1,F)

Description OPTOISO 5KV DARL W/BASE 6SMD
Expanded Description Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLP731(32)
Photocouplers/Relays Catalog -
Catalog Page 2483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 1000% @ 1mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 50µs, 15µs
Rise / Fall Time (Typ) 40µs, 15µs
Input Type DC
Output Type Darlington with Base
Voltage - Output (Max) 300V
Current - Output / Channel 150mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 1.2V
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Additional Resources
Standard Package ? 1
Other Names TLP371TP1FCT

17:31:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,81300 8,13
25 0,67360 16,84
100 0,58070 58,07
250 0,51100 127,75
500 0,44132 220,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP371TP1FTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,31673
  • Digi-Reel® ? : TLP371TP1FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.677 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback