Add To Favorites
Product Overview
Digi-Key Part Number TLP2468(TPF)CT-ND
Quantity Available 6.729
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP2468(TP,F)

Description OPTOISO 3.75KV OPN COLLECTOR 8SO
Expanded Description Logic Output Optoisolator 20MBd Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLP2468
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 25mA
Data Rate 20MBd
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Rise / Fall Time (Typ) 30ns, 30ns
Voltage - Forward (Vf) (Typ) 1.57V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names TLP2468(TPF)CT

15:30:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,39000 2,39
10 2,11700 21,17
25 1,57080 39,27
100 1,36590 136,59
250 1,22928 307,32
500 1,09268 546,34
1.000 0,93902 939,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP2468(TPF)TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,80710
  • Digi-Reel® ? : TLP2468(TPF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.729 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TLP2468(F)-ND
  • Minimum Quantity: 1
  • Quantity Available: 132 - Immediate
  • Unit Price: 2,11000
Send Feedback