Add To Favorites
Product Overview
Digi-Key Part Number TLP220A(F)-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP220A(F)

Description PHOTORELAY SPST-NO 500MA 60V
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLP220A
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TLP220A
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 2 Ohm
Load Current 500mA
Voltage - Input 1.63VDC
Voltage - Load 0 ~ 60 V
Mounting Type Through Hole
Termination Style PC Pin
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
Relay Type Relay
 
Additional Resources
Standard Package ? 100
Other Names TLP220AF

04:44:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,04000 7,04
10 6,60800 66,08
25 5,87400 146,85
50 5,58020 279,01
100 5,28660 528,66
250 4,69920 1.174,80
500 4,40548 2.202,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback