Add To Favorites
Product Overview
Digi-Key Part Number TLP2108(TPF)CT-ND
Quantity Available 6.161
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP2108(TP,F)

Description OPTOISO 2.5KV 2CH PSH PULL 8SOIC
Expanded Description Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 2500Vrms 2 Channel 10kV/µs CMTI 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLP2108
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 25mA
Data Rate 5Mbps
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns
Rise / Fall Time (Typ) 30ns, 30ns
Voltage - Forward (Vf) (Typ) 1.65V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 4.5 V ~ 20 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP2108(TPF)CT

22:17:45 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92
10 2,42700 24,27
25 2,03920 50,98
100 1,74760 174,76
250 1,55344 388,36
500 1,40780 703,90
1.000 1,29131 1.291,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP2108(TPF)TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,14743
  • Digi-Reel® ? : TLP2108(TPF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback