Add To Favorites
Product Overview
Digi-Key Part Number TLP104(V4-TPLECT-ND
Quantity Available 5.451
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP104(V4-TPL,E

Description OPTOISO 3.75KV OPEN COLL SO6
Expanded Description Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLP104
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 8mA
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 550ns, 400ns
Rise / Fall Time (Typ) -
Voltage - Forward (Vf) (Typ) 1.61V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 4.5 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width) 5 Leads
Supplier Device Package 6-SO, 5 Lead
 
Additional Resources
Standard Package ? 1
Other Names TLP104(V4-TPLECT

05:32:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,02000 2,02
10 1,78900 17,89
25 1,32760 33,19
100 1,15430 115,43
250 1,03888 259,72
500 0,92344 461,72
1.000 0,79359 793,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP104(V4-TPLETR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,68209
  • Digi-Reel® ? : TLP104(V4-TPLEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.451 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TLP104(V4E-ND
  • Minimum Quantity: 1
  • Quantity Available: 177 - Immediate
  • Unit Price: 1,84000
Send Feedback