Add To Favorites
Product Overview
Digi-Key Part Number TK15J60UF-ND
Quantity Available 996
Can ship immediately
Manufacturer

Manufacturer Part Number

TK15J60U(F)

Description MOSFET N-CH 600V 15A TO-3PN
Expanded Description N-Channel 600V 15A (Ta) 170W (Tc) Through Hole TO-3P(N)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TK15J60U
Mosfets Prod Guide
Catalog Page 1394 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series DTMOSII
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 15A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 950pF @ 10V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 170W (Tc)
Rds On (Max) @ Id, Vgs 300 mOhm @ 7.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-3P(N)
Package / Case TO-3P-3, SC-65-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names TK15J60U(F)-ND
TK15J60UF

15:05:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,75000 5,75
10 5,13500 51,35
25 4,62120 115,53
100 4,21050 421,05
250 3,79976 949,94
500 3,40950 1.704,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback