Add To Favorites
Product Overview
Digi-Key Part Number TCR2LN25LFCT-ND
Quantity Available 14.974
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR2LN25,LF

Description IC REG LDO 2.5V 0.2A 4SDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA 4-SDFN (0.8x0.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCR2LN Series
Featured Product Ultra-Low Dropout Voltage LDO
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 200mA
Voltage - Dropout (Typical) 0.25V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XFDFN Exposed Pad
Supplier Device Package 4-SDFN (0.8x0.8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TCR2LN25LFCT

13:57:08 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,30200 3,02
25 0,25480 6,37
100 0,20760 20,76
250 0,17204 43,01
500 0,14236 71,18
1.000 0,10677 106,77
2.500 0,09787 244,68
5.000 0,09194 459,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR2LN25LFTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08350
  • Digi-Reel® ? : TCR2LN25LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback