Add To Favorites
Product Overview
Digi-Key Part Number TCR2LE33LM(CTCT-ND
Quantity Available 8.859
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR2LE33,LM(CT

Description IC REG LDO 3.3V 0.2A ESV
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA ESV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCR2LF,LE Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 200mA
Voltage - Dropout (Typical) 0.22V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package ESV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TCR2LE33LM(CTCT

17:49:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32000 3,20
25 0,24920 6,23
100 0,18860 18,86
250 0,13344 33,36
500 0,10674 53,37
1.000 0,08183 81,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR2LE33LM(CTTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,06909
  • Digi-Reel® ? : TCR2LE33LM(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback