Add To Favorites
Product Overview
Digi-Key Part Number TCR2EN27LFCT-ND
Quantity Available 12.573
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR2EN27,LF

Description IC REG LDO 2.7V 0.2A 4SDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.7V 200mA 4-SDFN (0.8x0.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCR2EN Series
Product Training Modules Low Dropout Regulator
Featured Product Toshiba / TCR2ENxx regulators
Ultra-Low Dropout Voltage LDO
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.7V
Current - Output 200mA
Voltage - Dropout (Typical) 0.16V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XFDFN Exposed Pad
Supplier Device Package 4-SDFN (0.8x0.8)
 
Additional Resources
Standard Package ? 1
Other Names TCR2EN27LFCT

08:06:45 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36700 3,67
25 0,28600 7,15
100 0,21650 21,65
250 0,15316 38,29
500 0,12252 61,26
1.000 0,09393 93,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR2EN27LFTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08213
  • Digi-Reel® ? : TCR2EN27LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback