Add To Favorites
Product Overview
Digi-Key Part Number TCR2EN13LFCT-ND
Quantity Available 19.660
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR2EN13,LF

Description IC REG LDO 1.3V 0.2A 4SDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.3V 200mA 4-SDFN (0.8x0.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCR2EN Series
Product Training Modules Low Dropout Regulator
Featured Product Toshiba / TCR2ENxx regulators
Ultra-Low Dropout Voltage LDO
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.3V
Current - Output 200mA
Voltage - Dropout (Typical) 0.33V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XFDFN Exposed Pad
Supplier Device Package 4-SDFN (0.8x0.8)
 
Additional Resources
Standard Package ? 1
Other Names TCR2EN13LFCT

14:09:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37300 3,73
25 0,29080 7,27
100 0,22010 22,01
250 0,15572 38,93
500 0,12456 62,28
1.000 0,09550 95,50
2.500 0,08304 207,60
5.000 0,07474 373,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR2EN13LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08062
  • Digi-Reel® ? : TCR2EN13LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback