Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TC7WPN3125FK(T5LFCT-ND
Quantity Available 5.242
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7WPN3125FK(T5L,F

Description IC BUS SWITCH SPST DUAL US8
Expanded Description Bus Switch 2 x 1:1 US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC7WPN3125Fx
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7WP
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Bus Switch
Circuit 2 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Dual Supply
Voltage - Supply 1.1 V ~ 2.7 V, 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
Additional Resources
Standard Package ? 1
Other Names TC7WPN3125FK(T5LF)CT
TC7WPN3125FK(T5LF)CT-ND
TC7WPN3125FK(T5LFCT

02:18:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,35200 3,52
25 0,30800 7,70
100 0,26390 26,39
250 0,22876 57,19
500 0,19358 96,79
1.000 0,14958 149,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7WPN3125FK(T5LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14095
  • Digi-Reel® ? : TC7WPN3125FK(T5LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.242 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback