Add To Favorites
Product Overview
Digi-Key Part Number TC7W241FUTE12LFCT-ND
Quantity Available 7.409
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7W241FUTE12LF

Description IC BUS BUFFER TRI-ST N-INV SM8
Expanded Description Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TC7W241FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7W
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
Additional Resources
Standard Package ? 1
Other Names TC7W241FUTE12LFCT

02:22:18 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,34600 3,46
25 0,30280 7,57
100 0,25960 25,96
250 0,22504 56,26
500 0,19040 95,20
1.000 0,14713 147,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7W241FUTE12LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13024
  • Digi-Reel® ? : TC7W241FUTE12LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback