Add To Favorites
Product Overview
Digi-Key Part Number TC7W240FU(TE12LF)CT-ND
Quantity Available 4.928
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7W240FU(TE12L,F)

Description IC BUFFER INVERT 6V SM8
Expanded Description Buffer, Inverting 2 Element 1 Bit per Element Push-Pull Output SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TC7W240FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7W
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7W240FU(TE12LF)CT

02:30:15 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,41000 4,10
25 0,34600 8,65
100 0,28140 28,14
250 0,23320 58,30
500 0,19300 96,50
1.000 0,14474 144,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7W240FU(TE12LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13538
  • Digi-Reel® ? : TC7W240FU(TE12LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.928 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback