Add To Favorites
Product Overview
Digi-Key Part Number TC7SZ32FLJ(CTCT-ND
Quantity Available 14.523
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SZ32F,LJ(CT

Description IC GATE OR 1CH 2-INP SMV
Expanded Description OR Gate IC 1 Channel SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC7SZ32F,FU
Catalog Page 1076 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SMV
Package / Case SC-74A, SOT-753
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7SZ32F(T5LJFT)CT
TC7SZ32F(T5LJFT)CT-ND
TC7SZ32FFCT
TC7SZ32FFCT-ND
TC7SZ32FLJ(CTCT

13:56:36 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,31100 3,11
25 0,24240 6,06
100 0,18340 18,34
250 0,12976 32,44
500 0,10382 51,91
1.000 0,07959 79,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SZ32FLJ(CTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06719
  • Digi-Reel® ? : TC7SZ32FLJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.523 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback