Add To Favorites
Product Overview
Digi-Key Part Number TC7SZ126FLJ(CTCT-ND
Quantity Available 678
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SZ126F,LJ(CT

Description IC BUS BUFFER TRI-ST N-INV
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7SZ126F(U)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7SZ126FLJ(CTCT

20:35:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30200 3,02
25 0,23560 5,89
100 0,17840 17,84
250 0,12624 31,56
500 0,10098 50,49
1.000 0,07741 77,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SZ126FLJ(CTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,06535
  • Digi-Reel® ? : TC7SZ126FLJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback