Add To Favorites
Product Overview
Digi-Key Part Number TC7SZ02FULJ(CTCT-ND
Quantity Available 1.856
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SZ02FU,LJ(CT

Description IC GATE NOR 2-INPUT 1CH SMV
Expanded Description NOR Gate IC 1 Channel USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7SZ02F(U)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package USV
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7SZ02FU(T5LJFTCT
TC7SZ02FU(T5LJFTCT-ND
TC7SZ02FULJ(CTCT

06:10:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33100 3,31
25 0,27200 6,80
100 0,21750 21,75
250 0,15816 39,54
500 0,12852 64,26
1.000 0,09886 98,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SZ02FULJ(CTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,08638
  • Digi-Reel® ? : TC7SZ02FULJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.856 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback