Add To Favorites
Product Overview
Digi-Key Part Number TC7SH34FULJ(CTCT-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SH34FU,LJ(CT

Description IC BUFF NON-INVERT 5.5V 5-SSOP
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7SH34F/FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package USV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7SH34FULJ(CTCT

20:18:05 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,31100 3,11
25 0,24240 6,06
100 0,18340 18,34
250 0,12976 32,44
500 0,10382 51,91
1.000 0,07959 79,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SH34FULJ(CTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,06719
  • Digi-Reel® ? : TC7SH34FULJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback