Add To Favorites
Product Overview
Digi-Key Part Number TC7SH32FULJ(CTCT-ND
Quantity Available 8.595
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SH32FU,LJ(CT

Description IC GATE OR 1CH 2-INP USV
Expanded Description OR Gate IC 1 Channel USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC7SH32F(FU)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package USV
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7SH32FULJ(CTCT
TC7SH32FUT5LJFTCT
TC7SH32FUT5LJFTCT-ND

22:30:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35600 3,56
25 0,27680 6,92
100 0,20960 20,96
250 0,14832 37,08
500 0,11864 59,32
1.000 0,09095 90,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SH32FULJ(CTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,07678
  • Digi-Reel® ? : TC7SH32FULJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback