Add To Favorites
Product Overview
Digi-Key Part Number TC7SET32FLJ(CTCT-ND
Quantity Available 6.473
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SET32F,LJ(CT

Description IC GATE OR 1CH 2-INP SMV
Expanded Description OR Gate IC 1 Channel SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7SET32FU
Catalog Page 1076 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SET
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SMV
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
Additional Resources
Standard Package ? 1
Other Names TC7SET32F(TE85LJFCT
TC7SET32F(TE85LJFCT-ND
TC7SET32FFCT
TC7SET32FFCT-ND
TC7SET32FLJ(CTCT

13:35:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,38300 3,83
25 0,31440 7,86
100 0,25170 25,17
250 0,18296 45,74
500 0,14868 74,34
1.000 0,11437 114,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SET32FLJ(CTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,10020
  • Digi-Reel® ? : TC7SET32FLJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback