Add To Favorites
Product Overview
Digi-Key Part Number TC7SET04FLJ(CTCT-ND
Quantity Available 2.496
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SET04F,LJ(CT

Description IC INVERTER GATE TTL 5-SSOP
Expanded Description Inverter IC 1 Channel SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7SET04F,FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SET
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SMV
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7SET04FLJ(CTCT

01:38:24 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35000 3,50
25 0,27240 6,81
100 0,20620 20,62
250 0,14588 36,47
500 0,11668 58,34
1.000 0,08945 89,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SET04FLJ(CTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07552
  • Digi-Reel® ? : TC7SET04FLJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback