Add To Favorites
Product Overview
Digi-Key Part Number TC7QPB9306FT(EL)CT-ND
Quantity Available 2.065
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7QPB9306FT(EL)

Description IC BUS SWITCH LV/LP 4B 14-TSSOP
Expanded Description Bus Switch 4 x 1:1 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC7QPB9306,9307FT(FK,FTG)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7QP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 4 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Dual Supply
Voltage - Supply 1.65 V ~ 5 V, 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names TC7QPB9306FT(EL)CT
TC7QPB9306FT-EL(M)CT
TC7QPB9306FT-EL(M)CT-ND

07:10:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52000 5,20
25 0,46040 11,51
100 0,40100 40,10
250 0,34908 87,27
500 0,29706 148,53
1.000 0,23765 237,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7QPB9306FT(EL)TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18001
  • Digi-Reel® ? : TC7QPB9306FT(EL)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.065 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback