Add To Favorites
Product Overview
Digi-Key Part Number TC75S58FUTE85LFCT-ND
Quantity Available 6.058
Can ship immediately
Manufacturer

Manufacturer Part Number

TC75S58FUTE85LF

Description IC COMP SNGL GP PP CMOS USV
Expanded Description Comparator General Purpose Open Drain USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TC75S58F,FU,FE
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.8 V ~ 7 V, ±0.9 V ~ 3.5 V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 1pA @ 5V
Current - Output (Typ) 25mA
Current - Quiescent (Max) 20µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 800ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package USV
 
Additional Resources
Standard Package ? 1
Other Names TC75S58FUTE85LFCT

19:31:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,36300 3,63
25 0,28280 7,07
100 0,21410 21,41
250 0,15148 37,87
500 0,12116 60,58
1.000 0,09289 92,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC75S58FUTE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12940
  • Digi-Reel® ? : TC75S58FUTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.058 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback