Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number TC74LVX244FTFTELMCT-ND
Quantity Available 2.389
Can ship immediately
Manufacturer

Manufacturer Part Number

TC74LVX244FTFTELM

Description IC BUFF/DVR TRI-ST DUAL 20TSSOP
Expanded Description Buffer, Non-Inverting 2 Element 4 Bit per Element Push-Pull Output 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC74LVX240, 244F, FT
Catalog Page 1076 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC74LVX
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type Push-Pull
Current - Output High, Low 4mA, 4mA
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names TC74LVX244FTFCT
TC74LVX244FTFCT-ND
TC74LVX244FTFTELMCT

17:08:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,59100 5,91
25 0,52400 13,10
100 0,45650 45,65
250 0,39728 99,32
500 0,33810 169,05
1.000 0,27048 270,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC74LVX244FTFTELMTR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,23798
Send Feedback