Add To Favorites
Product Overview
Digi-Key Part Number TC74LCX16244ELFCT-ND
Quantity Available 796
Can ship immediately
Manufacturer

Manufacturer Part Number

TC74LCX16244ELF

Description IC BUS BUFF 16BIT N-INV 48TSSOP
Expanded Description Buffer, Non-Inverting 4 Element 4 Bit per Element Push-Pull Output 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TC74LCX16244FT
Catalog Page 1075 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC74LCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 4
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names TC74LCX16244ELFCT

00:37:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,42800 14,28
25 1,29000 32,25
100 1,12870 112,87
250 0,99048 247,62
500 0,87530 437,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC74LCX16244ELFTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,67090
  • Digi-Reel® ? : TC74LCX16244ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback