Add To Favorites
Product Overview
Digi-Key Part Number TC58NVG1S3ETAI0-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TC58NVG1S3ETAI0

Description IC EEPROM 2GBIT 25NS 48TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC58NVG1S3ETAI0
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 2G (256M x 8)
Speed 25ns
Interface Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP I
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names TC58NVG1S3ETAI0B3H
TC58NVG1S3ETAI0BBH

04:12:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 4,06900 40,69
25 3,98000 99,50
50 3,95820 197,91
100 3,54970 354,97
250 3,53648 884,12
500 3,40624 1.703,12
1.000 3,23846 3.238,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback