Add To Favorites
Product Overview
Digi-Key Part Number TBD62084AFNGELCT-ND
Quantity Available 1.009
Can ship immediately
Manufacturer

Manufacturer Part Number

TBD62084AFNG,EL

Description IC LOAD SWITCH 8CH 0.5A 18SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TBD62083A,84A Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 8
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.8A
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 18-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TBD62084AFNGELCT

06:01:08 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,01400 10,14
25 0,91520 22,88
100 0,80100 80,10
250 0,70292 175,73
500 0,62120 310,60
1.000 0,49042 490,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62084AFNGELTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,44440
  • Digi-Reel® ? : TBD62084AFNGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback