Add To Favorites
Product Overview
Digi-Key Part Number TB6617FNG(OEL)CT-ND
Quantity Available 6.373
Can ship immediately
Manufacturer

Manufacturer Part Number

TB6617FNG(O,EL)

Description IC MOTOR DRIVER PAR 16SSOP
Expanded Description Motor Driver Power MOSFET Parallel 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TB6617FNG
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 4.5 V ~ 45 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TB6617FNG(OEL)CT

07:44:45 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
10 2,06900 20,69
25 1,84760 46,19
100 1,66270 166,27
250 1,47792 369,48
500 1,29318 646,59
1.000 1,07150 1.071,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB6617FNG(OEL)TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,96855
  • Digi-Reel® ? : TB6617FNG(OEL)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.373 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback