Add To Favorites
Product Overview
Digi-Key Part Number TB62D612FTGELCT-ND
Quantity Available 4.428
Can ship immediately
Manufacturer

Manufacturer Part Number

TB62D612FTG,EL

Description IC LED DRVR LIN DIM 40MA 36WQFN
Expanded Description LED Driver IC 24 Output Linear Analog, I²C, PWM Dimming 40mA 36-WQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TB62D612FTG
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 24
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 4V
Current - Output / Channel 40mA
Frequency -
Dimming Analog, I²C, PWM
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-WQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names TB62D612FTG(OEL)CT
TB62D612FTG(OEL)CT-ND

18:49:49 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,70000 4,70
10 4,20200 42,02
25 3,78120 94,53
100 3,44530 344,53
250 3,10912 777,28
500 2,78982 1.394,91
1.000 2,35285 2.352,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62D612FTGELTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,17011
  • Digi-Reel® ? : TB62D612FTGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.428 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback