Add To Favorites
Product Overview
Digi-Key Part Number TB62785FTGELCT-ND
Quantity Available 6.577
Can ship immediately
Manufacturer

Manufacturer Part Number

TB62785FTG,EL

Description IC LED DRIVER 24VQFN
Expanded Description LED Driver IC 8 Output Linear Shift Register 50mA 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TB62785NG,FTG
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 5.5V
Voltage - Output 17V
Current - Output / Channel 50mA
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names TB62785FTG(OEL)CT
TB62785FTG(OEL)CT-ND
TB62785FTGELCT

10:47:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,05000 20,50
25 1,83040 45,76
100 1,64740 164,74
250 1,46432 366,08
500 1,28128 640,64
1.000 1,06163 1.061,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62785FTGELTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,95962
  • Digi-Reel® ? : TB62785FTGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback